TP-Link ER703WP 4G

Antal (1 enhet)*

3 955,12 kr

(exkl. moms)

4 943,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 955,12 kr

*vägledande pris

RS-artikelnummer:
637-991
Tillv. art.nr:
ER703WP-4G-Outdoor
Tillverkare / varumärke:
TP-Link
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TP-Link

Model

ER703WP

Wireless Connectivity

4G

Network Speed

2402Mbit/s

Wireless Data Rate

54Mbit/s

WiFi Standard

802.11ax/ac/n/g/b/a

WiFi Band

5GHz

COO (Country of Origin):
CN
The TP-Link Wi-Fi 6 Outdoor/Indoor Gateway offers robust connectivity with 4G+ Cat6 speeds up to 300 Mbps and dual-band Wi-Fi 6 performance, delivering 2402 Mbps on 5 GHz and 574 Mbps on 2.4 GHz. Designed for both indoor and outdoor use, it features three Gigabit WAN/LAN ports (two with PoE output and one with PoE input), a Nano SIM card slot, and supports 802.3at/bt PoE or a 12V/2A DC power supply. The device is equipped with advanced security protocols, including WPA3, and offers full VPN support.

4G and Ethernet WAN Auto Backup with Load Balancing
Centralized Management
IP55 Weatherproofing

relaterade länkar