Nidec Components S-8, 8 Position, BCD Rotary Switch, 100 mA, Pin
- RS-artikelnummer:
- 244-4186
- Tillv. art.nr:
- S-8031
- Tillverkare / varumärke:
- Nidec Components
Mängdrabatt möjlig
Antal (1 enhet)*
28,15 kr
(exkl. moms)
35,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 41 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 28,15 kr |
| 5 - 24 | 26,88 kr |
| 25 + | 26,10 kr |
*vägledande pris
- RS-artikelnummer:
- 244-4186
- Tillv. art.nr:
- S-8031
- Tillverkare / varumärke:
- Nidec Components
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
| Brand | Nidec Components | |
| Series | S-8 | |
| Contact Current Rating | 100 mA | |
| Number of Switch Positions | 8 | |
| Voltage Rating | 5V dc | |
| Output Coding | BCD | |
| Terminal Type | Pin | |
| Välj alla | ||
|---|---|---|
Brand Nidec Components | ||
Series S-8 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 8 | ||
Voltage Rating 5V dc | ||
Output Coding BCD | ||
Terminal Type Pin | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS S-8000 series SMD type rotary coded switch used for high density board mounting application.
RoHS compliant
Three bits eight positions type
Protection against dust and washable after soldering
Three bits eight positions type
Protection against dust and washable after soldering
relaterade länkar
- Nidec Components S-8 BCD Rotary Switch Pin
- Nidec Components S-2000A BCD Rotary Switch Pin
- Nidec Components S-2000A BCD Rotary Switch J-Hook
- Nidec Components S-2050 BCD SP4T Rotary Selector Switch Pin
- Nidec Components SD-2000 BCD Rotary Switch Pin
- Nidec Components SC-2000 BCD Rotary Switch Pin
- Nidec Components SH-7000 BCD Rotary Switch Pin
- Nidec Components SA-7000 BCD Rotary Switch J-Hook