Elma Rotary Collet Knob for use with Rotary switch
- RS-artikelnummer:
- 224-2268
- Tillv. art.nr:
- 021-3220
- Tillverkare / varumärke:
- Elma
Antal (1 enhet)*
86,29 kr
(exkl. moms)
107,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 61 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 86,29 kr |
*vägledande pris
- RS-artikelnummer:
- 224-2268
- Tillv. art.nr:
- 021-3220
- Tillverkare / varumärke:
- Elma
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
| Brand | Elma | |
| Accessory Type | Knob | |
| For Use With | Rotary switch | |
| Knob Diameter | 14.5mm | |
| Colour | Black | |
| With Line / Without Line | With Line | |
| For Shaft Diameter | 1/8in | |
| Välj alla | ||
|---|---|---|
Brand Elma | ||
Accessory Type Knob | ||
For Use With Rotary switch | ||
Knob Diameter 14.5mm | ||
Colour Black | ||
With Line / Without Line With Line | ||
For Shaft Diameter 1/8in | ||
Collect Knobs and Caps
Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elmas proven collet tightening method and the tightening elements are hidden from view by nut covers.
Features and benefits
- Secure collet mounting
relaterade länkar
- Elma Rotary Collet Knob for use with Rotary switch
- Elma Rotary Collet Knob for use with Switch
- Elma Rotary Switch Knob for use with Switches
- Elma Rotary Switch Knob
- Elma Rotary Switch Knob for use with Rotary switch knob
- Ritel Rotary Collet Knob for use with Rotary Switch
- Elma 14.5mm Black Collet Knob Nut Cover, 044-3220
- Elma Cap for use with Rotary switch knob