Elma Rotary Collet Knob for use with Rotary switch

Antal (1 enhet)*

54,68 kr

(exkl. moms)

68,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 29 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +54,68 kr

*vägledande pris

RS-artikelnummer:
224-2257
Tillv. art.nr:
020-1220
Tillverkare / varumärke:
Elma
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Elma

Accessory Type

Knob

For Use With

Rotary switch

Knob Diameter

9mm

Colour

Black

With Line / Without Line

Without Line

For Shaft Diameter

1/8in

Collect Knobs and Caps


Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elma’s proven collet tightening method and the tightening elements are hidden from view by nut covers.

Features and benefits


  • Secure collet mounting

relaterade länkar