ABB Corner Pulley

Antal (1 enhet)*

1 479,95 kr

(exkl. moms)

1 849,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 11 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 479,95 kr

*vägledande pris

RS-artikelnummer:
253-1546
Tillv. art.nr:
2TLA050210R6020
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ABB

Accessory Type

Corner Pulley

RoHS-status: Inte relevant

COO (Country of Origin):
GB

ABB Rope Tensioner System Component, Corner Pulley - 2TLA050210R6020


This corner pulley is a vital component for rope tensioner systems, specifically designed for use in Emergency Pull Wire Switch systems. Constructed from stainless steel, it effectively navigates corners, both internally and externally. With dimensions of 40mm in depth, 18mm in height, and 75mm in width, it provides a robust solution for industrial applications.

Features & Benefits


• Designed for emergency pull wire switch systems
• Crafted from durable stainless steel for longevity
• Facilitates corner navigation in tensioning systems
• Supports effective rope management and organisation
• Lightweight design ensures easy installation and handling
• Compatible with a range of ABB tensioner accessories

Applications


• Used with emergency stop pull cord switch systems
• Suitable for industrial automation setups
• Ideal for rope management in mechanical installations
• Enhances functionality of heavy-duty tensioning systems

How does the material of this component enhance its performance in industrial settings?


The stainless steel construction provides excellent resistance to wear and corrosion, ensuring long-term durability and reliable performance in demanding environments.

What are the specific dimensions that facilitate easy installation?


Its compact size of 40mm by 75mm allows for flexible installation in tight spaces, making it suitable for various configurations within automation equipment.

How does this component contribute to safety in operational environments?


By ensuring effective routing of emergency pull wires, it helps maintain safety protocols, allowing for quick and reliable access during emergencies.

relaterade länkar