Telemecanique Sensors Grab Wire Switch

Antal (1 enhet)*

6 187,32 kr

(exkl. moms)

7 734,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 187,32 kr

*vägledande pris

RS-artikelnummer:
220-1409
Tillv. art.nr:
XY2CE1A150
Tillverkare / varumärke:
Telemecanique Sensors
COO (Country of Origin):
MA
The Schneider Electric product is part of the XY2C range, an offer of emergency stop rope pull switches. This emergency stop rope pull switch has 1 normally closed + 1 normally opened, slow-break contacts with positive opening operation. It is a switch with a rated operational current of 0.27A at 250V AC, 3A at 240V AC and a conventional enclosed thermal current of 10A.

It offers long mechanical durability which is about 60000 operating cycles
It is suitable for applications such as woodworking machines, shears, conveyor systems, printing machines, textile machines etc

relaterade länkar