Tsubaki SS 08B-1 Single Offset Link Stainless steel SUS304 Offset Link

Mängdrabatt möjlig

Antal (1 påse med 10 enheter)*

1 810,23 kr

(exkl. moms)

2 262,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 - 41 810,23 kr181,023 kr
5 +1 737,79 kr173,779 kr

*vägledande pris

RS-artikelnummer:
183-0925
Tillv. art.nr:
RS08B-SS-1 OL
Tillverkare / varumärke:
Tsubaki
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Tsubaki

Chain Type

08B-1

Mechanical Link Type

Single Offset Link

Material

Stainless steel SUS304

Chain Series

SS

RoHS-status: Inte relevant

COO (Country of Origin):
JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.

Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.
RF06B-SS chain has flat shaped link plates.
Center sink pins are not available. Double stake riveting is applied.

relaterade länkar