Sedis DELTA 24B-1 Simplex Chain Connecting Link Steel Roller Chain Link

Mängdrabatt möjlig

Antal (1 enhet)*

348,62 kr

(exkl. moms)

435,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4348,62 kr
5 - 9334,54 kr
10 - 24327,49 kr
25 +320,77 kr

*vägledande pris

RS-artikelnummer:
161-7369
Tillv. art.nr:
18TD7000208
Tillverkare / varumärke:
Sedis
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Sedis

Chain Type

24B-1

Mechanical Link Type

Simplex Chain Connecting Link

Material

Steel

Chain Series

DELTA

RoHS-status: Inte relevant

COO (Country of Origin):
FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication

These chains are designed for use in high power transmission systems.

These chains are designed for use in high power transmission systems.

These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.

relaterade länkar