APEM Illuminated Double Pole Single Throw (DPST), On-None-Off Rocker Switch Panel Mount
- RS-artikelnummer:
- 797-6667
- Tillv. art.nr:
- 2641LP/2A23321L220V3
- Tillverkare / varumärke:
- APEM
Se alla Rocker Switches
361 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
151,98 kr
(exkl. moms)
189,98 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 151,98 kr |
10 - 49 | 143,32 kr |
50 - 99 | 130,85 kr |
100 - 249 | 116,13 kr |
250 + | 102,48 kr |
- RS-artikelnummer:
- 797-6667
- Tillv. art.nr:
- 2641LP/2A23321L220V3
- Tillverkare / varumärke:
- APEM
- COO (Country of Origin):
- FR
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Apem Rocker Switches 2600 Series
Approvals
Specifikationer
Attribute | Value |
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-None-Off |
Panel Cut Out Width | 30mm |
Panel Cut Out Height | 22mm |
Contact Current Rating | 16 A |
Illuminated | Yes |
Actuator Colour | Green |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Legend Text | On (symbol)' Off (symbol) |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 22 x 30mm |
Contact Material | Silver |
Legend Text Colour | White |
Minimum Operating Temperature | -20°C |
Case Material | Melamine |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000Operations |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 10mΩ |