Apem Double Pole Single Throw (DPST), On-On Rocker Switch Panel Mount
- RS-artikelnummer:
- 765-1210
- Tillv. art.nr:
- KL462AKXA126N01026
- Tillverkare / varumärke:
- APEM
Se alla Rocker Switches
Tillfälligt slut i lager – restorder för leverans 2022-07-27
Pris (ex. moms) Each
372,40 kr
(exkl. moms)
465,50 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 372,40 kr |
5 - 9 | 321,73 kr |
10 - 24 | 283,34 kr |
25 - 49 | 258,50 kr |
50 + | 246,13 kr |
- RS-artikelnummer:
- 765-1210
- Tillv. art.nr:
- KL462AKXA126N01026
- Tillverkare / varumärke:
- APEM
- COO (Country of Origin):
- FR
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Apem Rocker Switches - KL Series
Specifikationer
Attribute | Value |
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-On |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black/Yellow |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Terminal Type | Quick Connect, Solder |
Legend Text | On' Off |
Panel Cut Out Size | 36.8 x 21.08mm |
Actuator Shape | Rectangular |
DC Voltage Rating | 24V |
Mechanical Life | 100000Operations |
Operating Temperature Range | -40 → +85°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Legend Text Colour | Red |
Contact Material | Silver |
Case Material | Nylon 66 |