- RS-artikelnummer:
- 710-9343
- Tillv. art.nr:
- 4-1571987-2
- Tillverkare / varumärke:
- TE Connectivity
72 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
100,65 kr
(exkl. moms)
125,81 kr
(inkl. moms)
Enheter | Per unit |
1 + | 100,65 kr |
- RS-artikelnummer:
- 710-9343
- Tillv. art.nr:
- 4-1571987-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 12.7mm |
Panel Cut Out Height | 15.72mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Wire Lug |
Panel Cut Out Size | 15.72 x 12.7mm |
AC Voltage Rating | 125 V, 250V |
DC Voltage Rating | 28V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 400000Operations |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Contact Material | Silver |
Case Material | Thermoplastic |
Contact Resistance | 10mΩ |
- RS-artikelnummer:
- 710-9343
- Tillv. art.nr:
- 4-1571987-2
- Tillverkare / varumärke:
- TE Connectivity