APEM Double Pole Single Throw (DPST), On-Off Rocker Switch Panel Mount
- RS-artikelnummer:
- 398-5033
- Tillv. art.nr:
- KG412A2XXA21XX
- Tillverkare / varumärke:
- APEM
Se alla Rocker Switches
170 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
117,55 kr
(exkl. moms)
146,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 117,55 kr |
50 - 99 | 94,59 kr |
100 - 249 | 76,99 kr |
250 - 499 | 65,80 kr |
500 + | 59,72 kr |
- RS-artikelnummer:
- 398-5033
- Tillv. art.nr:
- KG412A2XXA21XX
- Tillverkare / varumärke:
- APEM
- COO (Country of Origin):
- FR
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
KG Series Rocker Switches
Approvals
Specifikationer
Attribute | Value |
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 36.8mm |
Panel Cut Out Height | 21.08mm |
Contact Current Rating | 15 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect, Solder |
Actuator Shape | Rectangular |
Panel Cut Out Size | 21.08 x 36.80mm |
AC Voltage Rating | 250V |
DC Voltage Rating | 12 V, 24V |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |
Contact Resistance | 10mΩ |