Oceansmile 5V3A POE Splitter

Antal (1 enhet)*

111,01 kr

(exkl. moms)

138,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 988 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +111,01 kr

*vägledande pris

RS-artikelnummer:
162-207
Tillv. art.nr:
PS0503-Type-C
Tillverkare / varumärke:
Oceansmile
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Oceansmile

Product Name

5V3A POE Splitter

Accessory Category

Interface

COO (Country of Origin):
CN
The Oceansmile PoE splitter is an economical and practical PoE remote power equipment base on IEEE802.3af standard. It can separate the power and data via cable transmission. Proper matching use with poe switch or PSE injector which meet standard IEEE802.3af/at, Provides power and data at the same time for the terminal device does not support PoE. PoE splitter, output voltage of 5V use with the power supply equipment, It helps to expand wireless city, Security monitoring and other poe practical place, and is not restricted by layout of power line.

Support international standard IEEE802.3 af/at(30W)
POE port Support 10/100Mdata transmission
PD support 44V to 57V voltage transmission
Automatically detects power supply from PSE power supply module
5V/3A power output using TYPEC port only for power-charging
Support the isolation circuit protection can effectively protect electrical equipment
Support the short circuit and overvoltage protection
1500V high voltage isolation

relaterade länkar