Phoenix Contact FL-PP-RJ45-LSA Series Cat5e 1 Port RJ45 Patch Panel 90mm Green

Antal (1 förpackning med 10 enheter)*

5 154,88 kr

(exkl. moms)

6 443,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +515,488 kr5 154,88 kr

*vägledande pris

RS-artikelnummer:
241-6093
Tillv. art.nr:
2901645
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

LAN Category

Cat5e

Number of Ports

1

Interface Type

RJ45

Rack Height

90mm

Colour

Green

Series

FL-PP-RJ45-LSA

COO (Country of Origin):
DE

Phoenix Contact Fibre Optic Patch Cable - LC to SCRJ


Fibre optic mulitmode (OM2), fibreglass, 50/125 μm patch cable with an LC plug connector one end and a SCRJ plug connector the other. This fibre optic LC to SCRJ patch cable has an orange FRNC outer sheath which is halogen free to IEC 60754-2, a 5.7mm external diameter and is 2m in length.

The Phoenix Contact's Ethernet patch panels enable quick and easy connection between the field cabling and control cabinet cabling. The passive termination panels are a convenient alternative to the on-site assembly of RJ45 connectors.

Safe shield connection to ground potential
CAT5e
Mounting on a DIN rail
10/100/1000 Mbps
Optional shield connection via jumpers
Shipbuilding approval in accordance with DNV GL
PoE-capable in accordance with IEEE 802.3bt, type 4


Phoenix contact range


The VARIOSUB SCRJ range finally allows fibre optics in harsh industrial environments. The design obtains an IP67 sealed rating and high resistance to shocks and vibration. Fibre optics is the ideal solution in the event of electro-magnetic interference and for applications involving long distance transmission. Thus, the use of industrial Ethernet based on fibre optics is no longer prohibited.

relaterade länkar