- RS-artikelnummer:
- 557-183
- Tillverkare / varumärke:
- RS PRO
23 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 108,92 kr
(exkl. moms)
1 386,15 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 1 108,92 kr |
15 - 49 | 887,23 kr |
50 + | 739,33 kr |
- RS-artikelnummer:
- 557-183
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Cat6 24 Port RJ45 RJ Patch Panel STP 1U Black
Keep your network cables neat and organized with the RS PRO Cat6 24 port RJ45 RJ Patch Panel which is manufactured and tested to our high standard. This helps the user improve their cable management and simplify their troubleshooting. The STP panel is designed to facilitate termination at the rear of the panel with IDCs horizontally laid on a tray. Integral cable management will firmly secure cables and the patch panels are supplied with cable ties and earthing lead.
Features and Benefits
- 24 port RJ-45 in 1U shielded
- Rear Cover to improve shielding and protect terminations
- LSA style termination blocks
- Easy Field Label System
- Port Identification
- Integral cable management
- Earthing lead
- Provided with cable ties as standard
Applications
RS PRO Cat6 24 port RJ45 RJ Patch Panels can be used in various applications and environments, some of the main ones include; data centres, telecommunication environments, home network set ups, offices etc.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
LAN Category | Cat6 |
Number of Ports | 24 |
Interface Type | RJ45 |
Shield Type | STP |
Rack Height | 1U |
Height | 44.45mm |
Width | 483mm |
Depth | 40mm |
Colour | Black |