RS PRO Cat6 RJ45 Jack, STP Shielding

Mängdrabatt möjlig

Antal (1 enhet)*

81,67 kr

(exkl. moms)

102,09 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • 26 kvar, redo att levereras
  • Plus 10 enhet(er) är redo att levereras från en annan plats
Enheter
Per enhet
1 - 1481,67 kr
15 - 4970,22 kr
50 +63,62 kr

*vägledande pris

RS-artikelnummer:
556-493
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Accessory Type

Jack

Interface Type

RJ45

LAN Category

Cat6

Shield Type

STP

COO (Country of Origin):
CN

RS PRO Cat6 RJ45 Jack, STP Shielding


Use this RS PRO RJ45 jack to set up your electronics equipment. Also known as a keystone jack, it's a versatile accessory that's suitable for both UK and European faceplates and patch panels.
The jack is housed in a polycarbonate material that offers good durability and impact strength for a long lifespan, without excessive bulk or weight. The material also has an Underwriters' Laboratories (UL 94-V0) rating, which indicates that it will burn for no more than 10 seconds when exposed to a naked flame. This protects your equipment and contributes to a safer work environment. Phosphor bronze contacts with gold plating also offer excellent resistance to oxidation for reliable performance over time.
The product's brass shielding makes it ideal for environments that are sensitive to EMI (electromagnetic interference). It's commonly used for computer networks in offices or commercial spaces, as well as home entertainment systems.

Features and Benefits


• Jack accessory type
• RJ45 interface type
• Cat6 LAN category
• STP (Shielded Twisted Pair) shield type
• Jack life of 750 insertions (minimum)
• Supports category 6 (class E) networks running up to 250 MHz applications

relaterade länkar