TE Connectivity, STRATO-THERM Crimp Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size
- RS-artikelnummer:
- 225-0106
- Tillv. art.nr:
- 323746
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
528,26 kr
(exkl. moms)
660,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 40 | 52,826 kr | 528,26 kr |
| 50 - 240 | 47,425 kr | 474,25 kr |
| 250 + | 42,075 kr | 420,75 kr |
*vägledande pris
- RS-artikelnummer:
- 225-0106
- Tillv. art.nr:
- 323746
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 13.49mm | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M8 | |
| Contact Material | Nickel | |
| Thickness | 0.99mm | |
| Overall Length | 25.5mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 13.49mm | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M8 | ||
Contact Material Nickel | ||
Thickness 0.99mm | ||
Overall Length 25.5mm | ||
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel and designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).
Note
For suitable hand crimp tool see stock number 162-3159
Approvals
-
TE Connectivity STRATO-THERM Terminals and Splices
relaterade länkar
- TE Connectivity M8 Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity M5 Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity M3.5 Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity M4 Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity M4 (#8) Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity M8 Stud Size, 6.6mm² to 10.5mm² Wire Size