TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 20-Way, 1.27mm Pitch, 25.4mm Length
- RS-artikelnummer:
- 679-6794
- Tillv. art.nr:
- FSN-11A-20
- Tillverkare / varumärke:
- TE Connectivity
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 679-6794
- Tillv. art.nr:
- FSN-11A-20
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Ribbon Cable Type | FFC | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 20 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Series | FLEXSTRIP | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | +125°C | |
| Voltage Rating | 200 V | |
| Conductor Strand Type | Stranded | |
| Capacitance | 16.4pF/ft | |
| Characteristic Impedance | 97 Ω | |
| Operating Temperature Range | -40 → +125 °C | |
| High Density | Yes | |
| Standards Met | RoHS Compliant | |
| Current Rating | 1.6 A | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Ribbon Cable Type FFC | ||
Pitch 1.27mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 20 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Series FLEXSTRIP | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Hi-Flex Yes | ||
Maximum Operating Temperature +125°C | ||
Voltage Rating 200 V | ||
Conductor Strand Type Stranded | ||
Capacitance 16.4pF/ft | ||
Characteristic Impedance 97 Ω | ||
Operating Temperature Range -40 → +125 °C | ||
High Density Yes | ||
Standards Met RoHS Compliant | ||
Current Rating 1.6 A | ||
Jumper Strips
TE Connectivity Flexistrip