- RS-artikelnummer:
- 144-5540
- Tillv. art.nr:
- RLS15RE
- Tillverkare / varumärke:
- Arcol Ohmite
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 153,44 kr
(exkl. moms)
3 941,80 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 153,44 kr |
5 - 9 | 2 932,64 kr |
10 + | 2 743,44 kr |
- RS-artikelnummer:
- 144-5540
- Tillv. art.nr:
- RLS15RE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
Produktdetaljer
RL Series 150W Wirewound Rheostats
From Ohmite, the RL series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with high grade resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RL rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.
Product Applications:
Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.
The Arcol Ohmite RE series 100W 15Ω wirewound potentiometers is a linear rheostat. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.
Tolerance ±10%
Ohmite Potentiometers
Specifikationer
Attribute | Value |
---|---|
Maximum Resistance | 15Ω |
Tolerance | 10% |
Power Rating | 150W |
Number of Turns | 1 |
Mounting Type | Panel Mount |
Shaft Diameter | 6.35 mm |
Termination Style | Solder |
Dimensions | 101.6 x 50.8mm |
Maximum Voltage Rating | 1200 Vrms |
Depth | 101.6mm |
Length | 50.8mm |
Current Rating | 3.16A |
Actuator Type | Linear Shaft |
Core Type | Open |
Electrical Taper | Angular |
Shaft Length | 8.73mm |
- RS-artikelnummer:
- 144-5540
- Tillv. art.nr:
- RLS15RE
- Tillverkare / varumärke:
- Arcol Ohmite