- RS-artikelnummer:
- 209-7294
- Tillv. art.nr:
- S9025PLRASMAF
- Tillverkare / varumärke:
- Laird External Antennas
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 669,49 kr
(exkl. moms)
2 086,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 669,49 kr |
5 - 9 | 1 625,68 kr |
10 - 49 | 1 583,98 kr |
50 + | 1 544,39 kr |
- RS-artikelnummer:
- 209-7294
- Tillv. art.nr:
- S9025PLRASMAF
- Tillverkare / varumärke:
- Laird External Antennas
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Laird Connectivity mini RFID panel antenna offers high performance in a small package. It has rugged, ultra-heavy-duty construction. It has weather and UV resistant radome.
Peak gain is 5.5dBi
Frequency range is 902 - 928MHz
Impedance is 50Ω
Polarization is circular RH or circular LH
VSWR is less than 1.5:1
Connector is Right Angle SMA Female
Frequency range is 902 - 928MHz
Impedance is 50Ω
Polarization is circular RH or circular LH
VSWR is less than 1.5:1
Connector is Right Angle SMA Female
Specifikationer
Attribute | Value |
---|---|
RF Protocols | WiFi |
Antenna Physical Form | Square |
Frequency Range | 902 → 928 MHz |
Connector Type | SMA |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 5.5dBi |
Connector Gender | Female |
- RS-artikelnummer:
- 209-7294
- Tillv. art.nr:
- S9025PLRASMAF
- Tillverkare / varumärke:
- Laird External Antennas