Huber+Suhner 50 Ω Straight BNC Low Power BNC Connector, 1 GHz, 0.4 W Average Power Rating
- RS-artikelnummer:
- 283-3906
- Distrelec artikelnummer:
- 146-44-891
- Tillv. art.nr:
- 6701.01.B
- Tillverkare / varumärke:
- Huber+Suhner
Mängdrabatt möjlig
Antal (1 enhet)*
1 828,06 kr
(exkl. moms)
2 285,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 11 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 1 | 1 828,06 kr |
| 2 - 2 | 1 755,04 kr |
| 3 - 3 | 1 687,39 kr |
| 4 - 4 | 1 624,78 kr |
| 5 + | 1 566,88 kr |
*vägledande pris
- RS-artikelnummer:
- 283-3906
- Distrelec artikelnummer:
- 146-44-891
- Tillv. art.nr:
- 6701.01.B
- Tillverkare / varumärke:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | BNC Connector | |
| Interface Type | BNC | |
| Orientation | Straight | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Sucoplate | |
| Operating Frequency | 1 GHz | |
| Average Power Rating | 0.4W | |
| Low Power | Yes | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC 60169-8 MIL-STD-348A/301 CECC 22120 | |
| Series | 6701 | |
| Välj alla | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type BNC Connector | ||
Interface Type BNC | ||
Orientation Straight | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Sucoplate | ||
Operating Frequency 1 GHz | ||
Average Power Rating 0.4W | ||
Low Power Yes | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals IEC 60169-8 MIL-STD-348A/301 CECC 22120 | ||
Series 6701 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner FEED THROUGH TERMINATION, BNC made of brass with 50 ohm impedance.
Various bandwidth
Impedance matched
Standard or precision types
Low and medium power
relaterade länkar
- Huber+Suhner Straight RF Adapter BNC Socket to BNC Socket 1GHz
- Huber+Suhner Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
- Huber+Suhner Straight SMA BNC Connector, 18GHz
- Huber+Suhner Straight 75Ω Coaxial Adapter Plug to BNC Jack Socket 1GHz
- Huber+Suhner 50Ω, Straight Body
- Huber+Suhner Straight RF Adapter BNC Socket to BNC Socket 4GHz
- Huber+Suhner RF Attenuator Straight BNC Plug to BNC Socket 6dB, Operating Frequency 4GHz
- Huber+Suhner RF Attenuator Straight BNC Plug to BNC Socket 20dB, Operating Frequency 4GHz