RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices HMC545AE, RF Switch Circuit 3GHz 19dB Isolation 6-Pin SOT-26

Tillfälligt slut i lager - restorder för leverans 2021-02-16
Add to Basket

Pris (ex. moms) Each (On a Tape of 50)

22,487 kr

(exkl. moms)

28,109 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
183-2351
Tillv. art.nr:
HMC545AE
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
TW
EnheterPer unitPer Tape*
50 - 5022,487 kr1 124,35 kr
100 - 45021,267 kr1 063,35 kr
500 - 95019,092 kr954,60 kr
1000 +18,608 kr930,40 kr
*price indicative

Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment


The HMC545A and HMC545AE are low-cost SPDT switches in 6-lead SOT26 plastic packages for use in general switching applications which require very low insertion loss and very small size. With 0.25 dB typical loss, these devices can control signals from DC to 3.0 GHz and are especially suited for IF and RF applications including Cellular/3G, ISM, automotive and portables. The design provides exceptional insertion loss performance, ideal for filter and receiver switching. RF1 and RF2 are reflective shorts when “Off”. The two control voltages require a minimal amount of DC current and offer compatibility with CMOS and some TTL logic families.


Low Insertion Loss: 0.27 dB
High Input IP3: +54 dBm
Low DC Power Consumption
Positive Control: 0/+3V to 0/+8V
Ultra Small Package: SOT26
Applications
The HMC545A / HMC545AE is ideal for:
Cellular/3G Infrastructure
Private Mobile Radio Handsets
WLAN, WiMAX & WiBro
Automotive Telematics
Test Equipment


AttributeValue
Maximum Insertion Loss0.7dB
Minimum Isolation19dB
Switching Speed70ns
Number of Switches1
Mounting TypeSurface Mount
Package TypeSOT-26
Pin Count6
Dimensions3 x 1.7 x 1.3mm
Length3mm
Width1.7mm
Height1.3mm
Maximum Frequency3GHz
Maximum Operating Supply Voltage3 V, 8 V
Minimum Frequency1GHz
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Minimum Operating Supply Voltage0 V