Keysight Technologies RF Power Sensor
- RS-artikelnummer:
- 265-9820
- Tillv. art.nr:
- E9323A
- Tillverkare / varumärke:
- Keysight Technologies
Antal (1 enhet)*
57 279,00 kr
(exkl. moms)
71 598,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 57 279,00 kr |
*vägledande pris
- RS-artikelnummer:
- 265-9820
- Tillv. art.nr:
- E9323A
- Tillverkare / varumärke:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Connector Type | Type-N Male | |
| Minimum Frequency | 50 MHz | |
| Maximum Frequency | 6GHz | |
| Flatness | 0.2dB | |
| Välj alla | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type Type-N Male | ||
Minimum Frequency 50 MHz | ||
Maximum Frequency 6GHz | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies power sensor has a 5 MHz video bandwidth and is ideal for time-gated peak, average and peak-to-average ratio power measurements on W-CDMA wireless formats such as cdma 2000. Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM.
Wide dynamic range
Operates with the EPM-P series and P-series power meters
Operates with the EPM-P series and P-series power meters
Note
Manufacturers Warranty
relaterade länkar
- Keysight Technologies RF Power Sensor
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount