Keysight Technologies RF Power Sensor, X-Series USB/LAN

Antal (1 enhet)*

134 294,00 kr

(exkl. moms)

167 867,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +134 294,00 kr

*vägledande pris

RS-artikelnummer:
261-9337
Tillv. art.nr:
U2064XA
Tillverkare / varumärke:
Keysight Technologies
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Keysight Technologies

For Use With

X-Series USB/LAN

COO (Country of Origin):
MY
The Keysight Technologies Power sensors come with widest dynamic range covering a range upto 26 dB meter. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with a super fast measurement speed of 50000 readings per sec which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function.

10 MHz to 40 GHz frequency range
Support 2.92 mm male type connector
Average mode time selectivity function
Real time measurement with zero dead time to ensure every single continuous pulse is measured

Note

Manufacturer’s Warranty

relaterade länkar