Keysight Technologies RF Power Sensor
- RS-artikelnummer:
- 261-8245
- Tillv. art.nr:
- N8487S
- Tillverkare / varumärke:
- Keysight Technologies
Antal (1 enhet)*
277 931,00 kr
(exkl. moms)
347 413,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 277 931,00 kr |
*vägledande pris
- RS-artikelnummer:
- 261-8245
- Tillv. art.nr:
- N8487S
- Tillverkare / varumärke:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Connector Type | 2.4 mm | |
| Maximum Frequency | 50GHz | |
| Maximum VSWR | 1.39 | |
| Välj alla | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type 2.4 mm | ||
Maximum Frequency 50GHz | ||
Maximum VSWR 1.39 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies U8480 series USB power sensors is one of the most cost-effective solutions in Keysights power meter and sensor portfolio, providing top performance features at costs so affordable that every engineer can carry one in their bags. These sensors come with a measurement speed of 900 readings/second and power linearity of less than 0.8%, providing high accuracy and stability to help you make average power measurements from DC to 120 GHz (sensor dependent) quickly and confidently.
901 readings/s measurement speed
Power linearity < 0.55% (-1 to +15 dBm)
Power linearity < 0.55% (-1 to +15 dBm)
< 0.80% (+15 to +30 dBm)
Zero set < 25 nW
Zero drift < 10 nW
Measurement noise < 80 nW
Zero set < 25 nW
Zero drift < 10 nW
Measurement noise < 80 nW
Note
Manufacturers Warranty
relaterade länkar
- Keysight Technologies RF Power Sensor
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount