Keysight Technologies RF Power Sensor

Antal (1 enhet)*

164 495,00 kr

(exkl. moms)

205 618,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +164 495,00 kr

*vägledande pris

RS-artikelnummer:
261-8241
Tillv. art.nr:
N8481S
Tillverkare / varumärke:
Keysight Technologies
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Keysight Technologies

Connector Type

Type-N Male

Maximum Frequency

18GHz

Maximum VSWR

1.16

COO (Country of Origin):
MY
The Keysight Technologies U8480 series USB power sensors is one of the most cost-effective solutions in Keysight’s power meter and sensor portfolio, providing top performance features at costs so affordable that every engineer can carry one in their bags. These sensors come with a measurement speed of 900 readings/second and power linearity of less than 0.8%, providing high accuracy and stability to help you make average power measurements from DC to 120 GHz (sensor dependent) quickly and confidently.

900 readings/s measurement speed
Power linearity < 0.55% (-1 to +15 dBm)

< 0.80% (+15 to +30 dBm)
Zero set < 25 nW
Zero drift < 10 nW
Measurement noise < 80 nW

Note

Manufacturer’s Warranty

relaterade länkar