Silicon Labs Si4012-C1001GT RF Transmitter, 10-Pin MSOP

Mängdrabatt möjlig

Antal (1 enhet)*

32,82 kr

(exkl. moms)

41,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 432,82 kr
5 - 931,02 kr
10 - 2429,34 kr
25 - 4928,00 kr
50 +26,88 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
759-6463
Tillv. art.nr:
Si4012-C1001GT
Tillverkare / varumärke:
Silicon Labs
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Silicon Labs

Technology

CMOS

Product Type

RF Transmitter

Sub Type

RF Transmitter

Modulation Technique

OOK, FSK

Data Rate

100kBd

Package Type

MSOP

Pin Count

10

Mount Type

Surface

Interface Type

SMBus

Operating Band 1 Frequency

960MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Si4012

Width

3 mm

Length

3mm

Height

0.95mm

Standards/Approvals

No

Automotive Standard

No

Number of Operating Bands

1

COO (Country of Origin):
MY

EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers


The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.

RS Product Codes


759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14

759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10

759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10

759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)

759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20

769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20

819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20

769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20

relaterade länkar