Infineon TDA7210XUMA1 RF Transceiver IC, 28-Pin TSSOP

Antal (1 förpackning med 2 enheter)*

42,76 kr

(exkl. moms)

53,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per förpackning*
2 +21,38 kr42,76 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
752-8520
Tillv. art.nr:
TDA7210XUMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Modulation Technique

ASK, FSK

Package Type

TSSOP

Pin Count

28

Dimensions

9.7 x 4.4 x 1mm

Mounting Type

Surface Mount

Length

9.7mm

Width

4.4mm

Height

1mm

Maximum Operating Band 1 Frequency

440MHz

Maximum Operating Band 2 Frequency

870MHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

400MHz

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Band 2 Frequency

810MHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

2

TDA72xx Sub-1GHz RF Receivers


The TDA7200/7210 are low-power ASK/FSK wireless receivers operating in the 434/868MHz ISM bands.

RF Frequency Ranges: 400 to 440MHz (TDA7200, TDA7210), 810 to 870MHz (TDA7210), ISM band
Receiver Sensitivity: -106dBm @ 4800bps ASK
Modulation: FSK or ASK pin-selectable
OTA Data Rate: up to 20kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -20 to +70°C (TDA7200), -40 to +85°C (TDA7210)
Applications: Wireless remote control, Alarm systems, Keyless entry systems

RS Product Codes
825-9247 TDA7200XUMA1 434MHz
752-8520 TDA7210XUMA1 434/868MHz
919-8856 TDA7210XUMA1 434/868MHz (Pack of 3000)

relaterade länkar