Infineon RF Switch, 10-Pin TSNP-10-9
- RS-artikelnummer:
- 262-5815
- Tillv. art.nr:
- BGSA148MN10E6327XTSA1
- Tillverkare / varumärke:
- Infineon
Antal (1 rulle med 12000 enheter)*
32 088,00 kr
(exkl. moms)
40 104,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 12 000 enhet(er) är redo att levereras
- Dessutom levereras 12 000 enhet(er) från den 12 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 12000 + | 2,674 kr | 32 088,00 kr |
*vägledande pris
- RS-artikelnummer:
- 262-5815
- Tillv. art.nr:
- BGSA148MN10E6327XTSA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Product Type | RF Switch | |
| Technology | RF IC | |
| Sub Type | Antenna Tuner | |
| Package Type | TSNP-10-9 | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | MIPI 2.1 | |
| Operating Band 1 Frequency | 2140MHz | |
| Operating Band 2 Frequency | 881.5MHz | |
| Minimum Supply Voltage | 1.65V | |
| Operating Band 3 Frequency | 747MHz | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.375mm | |
| Length | 1.3mm | |
| Series | SP005636156 | |
| Width | 0.95 mm | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Technology RF IC | ||
Sub Type Antenna Tuner | ||
Package Type TSNP-10-9 | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type MIPI 2.1 | ||
Operating Band 1 Frequency 2140MHz | ||
Operating Band 2 Frequency 881.5MHz | ||
Minimum Supply Voltage 1.65V | ||
Operating Band 3 Frequency 747MHz | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Height 0.375mm | ||
Length 1.3mm | ||
Series SP005636156 | ||
Width 0.95 mm | ||
Standards/Approvals RoHS | ||
The Infineon Single pole quad throw antenna tuning switch is designed for high linearity and high RF voltage tuning applications. This single supply chip integrates on chip CMOS logic driven by a simple, single pin CMOS or TTL compatible control input signal.
Low harmonic generation
2 GPIO pins control interface
Small form factor
relaterade länkar
- Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon RF Switch, 10-Pin TSNP-10-9
- Infineon BGSA14M3N10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon BGSA149MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon RF Switch, 10-Pin TSNP-10
- Infineon BGSA14M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP