Renesas Electronics SPDT RF Switch, 20-Pin LQFN
- RS-artikelnummer:
- 250-3500
- Tillv. art.nr:
- F2970NCGK
- Tillverkare / varumärke:
- Renesas Electronics
Antal (1 längd med 490 enheter)*
9 550,59 kr
(exkl. moms)
11 938,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 490 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 490 + | 19,491 kr | 9 550,59 kr |
*vägledande pris
- RS-artikelnummer:
- 250-3500
- Tillv. art.nr:
- F2970NCGK
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | SPDT RF Switch | |
| Package Type | LQFN | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 3000MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 0.75mm | |
| Series | F2970 | |
| Width | 4 mm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SPDT RF Switch | ||
Package Type LQFN | ||
Pin Count 20 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 3000MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 0.75mm | ||
Series F2970 | ||
Width 4 mm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Automotive Standard No | ||
The Renesas Electronics RF switch is a high reliability, low insertion loss, 75 Ω absorptive SP2T RF switch designed for a multitude of cable systems and other RF applications. This device covers a broad frequency range from 5 MHz to 3000 MHz In addition to providing low insertion loss, the F2970 also delivers excellent linearity and isolation performance while providing a 75 Ω termination for the unselected port. The F2970 uses a single positive supply voltage and supports 3.3 V logic.
It provides selectable logic control
It consists if 4 mm x 4 mm 20-pin LQFN package
Provides low insertion loss and high isolation
It has excellent linearity
Extended temperature is -40 °C to +105 °C
relaterade länkar
- Renesas Electronics F2970NCGK SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics F2972NEGK8 SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics F2976NEGK SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2912NCGI RF Switch, 20-Pin VFQFPN