onsemi AX5045-1-TW30 RF Transceiver IC, 28-Pin QFN

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
230-9017
Tillv. art.nr:
AX5045-1-TW30
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Technology

ASK and FSK Transceiver

Package Type

QFN

Pin Count

28

Mounting Type

Surface Mount

The ON Semiconductor series AX5045 is a true single chip, narrow-band, ASK and FSK RF transceiver for the 60-525 MHz and 700-1050 MHz frequency bands. It offers the unique combination of ultra-low power consumption for transmit and receive operation combined with highest sensitivity and high selectivity. A maximum link budget of 158 dB at 100 bps is achieved, without the need of any additional external front end, thanks to the built-in +23 dBm integrated power amplifier. Several tens of km/miles can be achieved, even in an urban environment, using simply a single chip solution, thus reducing drastically the overall BOM.

Carrier frequency range 27 - 1050 MHz
Ultra-low power
Constant TX output power over the full VDD range of 3.0 - 3.6 V
Fully autonomous lowest power wake-on-radio mode (500 nA)
Packet RX/TX without microcontroller intervention

relaterade länkar