Infineon RF Switch, 10-Pin TSLP-10-2

Antal (1 rulle med 7500 enheter)*

19 755,00 kr

(exkl. moms)

24 690,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 22 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
7500 +2,634 kr19 755,00 kr

*vägledande pris

RS-artikelnummer:
225-0552
Tillv. art.nr:
BGSC2341ML10E6327XTSA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

RF Switch

Package Type

TSLP-10-2

Pin Count

10

Mount Type

Surface

Operating Band 1 Frequency

0.4GHz

Operating Band 2 Frequency

3.8GHz

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

1.95V

Maximum Operating Temperature

125°C

Width

1.5 mm

Height

0.39mm

Standards/Approvals

No

Series

BGSC2341ML10

Length

1.1mm

Number of Operating Bands

2

Automotive Standard

No

The Infineon BGSC2341ML10 is a versatile integrated circuit ideal for RF tuning applications such as tuneable impedance matching, antenna tuning and tuneable filtering. This IC integrates an 8-states tuneable capacitor and an extremely low RON single pole double throw (SPDT) RF switch function, both controlled by on-chip MIPI 2.1 RFFE digital interface.

High operating RF Voltage handling 39 V

0.26-2.00 pF tuning range at 1.8 GHz

Operating frequencies is 0.4 - 3.8 GHz

High ESD robustness

relaterade länkar