Infineon RF Switch Circuit, 6-Pin TSLP
- RS-artikelnummer:
- 222-4774
- Tillv. art.nr:
- BGS12P2L6E6327XTSA1
- Tillverkare / varumärke:
- Infineon
Antal (1 rulle med 15000 enheter)*
27 060,00 kr
(exkl. moms)
33 825,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 11 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 15000 + | 1,804 kr | 27 060,00 kr |
*vägledande pris
- RS-artikelnummer:
- 222-4774
- Tillv. art.nr:
- BGS12P2L6E6327XTSA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Technology | RF MOS Power Switch | |
| Product Type | RF Switch Circuit | |
| Sub Type | SPDT General Purpose Switch | |
| Package Type | TSLP | |
| Pin Count | 6 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 50MHz | |
| Minimum Supply Voltage | 1.65V | |
| Operating Band 2 Frequency | 6GHz | |
| Maximum Supply Voltage | 3.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS and WEEE | |
| Height | 0.31mm | |
| Series | BGS12P2L6 | |
| Length | 0.7mm | |
| Width | 1.1 mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Technology RF MOS Power Switch | ||
Product Type RF Switch Circuit | ||
Sub Type SPDT General Purpose Switch | ||
Package Type TSLP | ||
Pin Count 6 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 50MHz | ||
Minimum Supply Voltage 1.65V | ||
Operating Band 2 Frequency 6GHz | ||
Maximum Supply Voltage 3.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS and WEEE | ||
Height 0.31mm | ||
Series BGS12P2L6 | ||
Length 0.7mm | ||
Width 1.1 mm | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Infineon BGS12P2L6 is a general purpose high power SPDT switch, designed to cover a broad range applications from 0.05 to 6 GHz and therefore excellent for 5G sub-6 GHz. Its outstanding RF performance optimizes the transmitting path (TRx) of LTE/5G mobile phones. The chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.
Leadless and halogen free package TSLP-6-4
Size: 0.7 x 1.1 mm2 and thickness of 0.31 mm
No power supply decoupling required
High EMI robustness
RoHS and WEEE compliant package
relaterade länkar
- Infineon BGS12P2L6E6327XTSA1 RF Switch Circuit, 6-Pin TSLP
- Infineon RF Switch, 10-Pin TSLP
- Infineon BGSA147ML10E6327XTSA1 RF Switch, 10-Pin TSLP
- Infineon RF Switch, 10-Pin TSLP-10
- Infineon BGSA403ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA400ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA144ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon RF Switch, 10-Pin TSLP-10-2