RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 2GHz

Mängdrabatt möjlig

Antal (1 enhet)*

93,21 kr

(exkl. moms)

116,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 198 enhet(er) levereras från den 27 juli 2026
  • Dessutom levereras 200 enhet(er) från den 21 september 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 993,21 kr
10 +80,98 kr

*vägledande pris

RS-artikelnummer:
282-3275
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Interface Type

BNC Plug to BNC Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

2GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

BNC

Gender A

Male

Gender B

Female

COO (Country of Origin):
CN

RS PRO 50 Ω Cable Mount BNC Attenuator Connector, 2 GHz


A straight angle cable mount BNC RF attenuator connector suitable for use in a wide range of applications including broadcasting systems, test equipment and communication systems.

The versatile attenuator is well suited for use with cable TV systems for control of output level, amplifier input or branch attenuation and can fit with a N type connector.

Constructed from hardwearing and corrosion resistant Nickel plated Copper the BNC connector features PTFE insulation with Gold plated Bronze Copper contacts for maximum repeated efficiency.

Features and Benefits


20dB RF Attenuator

0 to 2GHz Frequency

0.5W power

BNC to BNC

Cable mount

Fits with a N connector

Nickel plated Copper body

Gold plated Bronze Copper contacts

34.5 in length

Operating temperature range of -40°C to +85°C

Standards and Approvals: IEC61169-8, CE, ROHS

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Relaterade länkar