BGAP2D20AE6327XTSA1 Infineon, RF Amplifier, 35.1 dB 2.7 GHz, 16-Pin PG-TSNP-16-12

Mängdrabatt möjlig

Antal (1 enhet)*

79,48 kr

(exkl. moms)

99,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 december 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 979,48 kr
10 - 9971,57 kr
100 - 49965,86 kr
500 - 99961,15 kr
1000 +54,77 kr

*vägledande pris

RS-artikelnummer:
349-416
Tillv. art.nr:
BGAP2D20AE6327XTSA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Typical 3dB Bandwidth

2300 → 2700MHz

Typical Power Gain

35.1 dB

Typical Output Power

28.9dBm

Typical Noise Figure

3.4dB

Number of Channels per Chip

1

Maximum Operating Frequency

2.7 GHz

Package Type

PG-TSNP-16-12

Pin Count

16

COO (Country of Origin):
MY
The Infineon 2.3 to 2.7 GHz low band driver amplifier that can be used as pre driver or driver in RF applications from massive MIMO 5G base stations to small cells and access points. The driver amplifier is typically placed between transceiver IC and power amplifier but can also be used as power amplifier for low power applications. The input is 100Ω differential, the output is 50Ω single ended.

100Ω differential input
5V supply voltage
TSNP 16 leadless package
BiCMOS Technology

relaterade länkar