- RS-artikelnummer:
- 666-7696
- Tillv. art.nr:
- 7523M
- Tillverkare / varumärke:
- 3M
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
933,29 kr
(exkl. moms)
1 166,61 kr
(inkl. moms)
Enheter | Per unit |
1 - 6 | 933,29 kr |
7 - 14 | 895,99 kr |
15 - 39 | 867,98 kr |
40 + | 821,38 kr |
- RS-artikelnummer:
- 666-7696
- Tillv. art.nr:
- 7523M
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
3M™ Reusable Half Mask Respirator Kit, A2P3 R Filter, 7523M
The 3M 7523M is a ready made kit with a reusable half face respirator mask and an A2P3 filters helps to provide protection against organic vapours and particulate hazards. 3M are one of the best to ensure you uphold your safety and health.
Design
The 4277 respirator mask features twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with the head cradle with two neck straps. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between safe and contaminated areas.
Protection
Once the straps are adjusted the face piece is fully secured to the users face not allowing any harmful gases or particles to be inhaled. The 7523 offers versatility for various environments and applications, with the approved cartridges and filters. The respirator already comes within a kit offering the A2P3 filter that protects against gas, vapour and particules. However it can be used with 6000 Cartridges, 2000, 2200, 7000 or 5000 series filters. They are all easily attached with a quarter turn twist on and off onto the face piece.
Features and Benefits
Ready to use respiratory kit with 3M™ Reusable Half Face Mask 7502M and 3M™ Filters offering A2P3 R protection
Half mask with a soft silicone face piece for comfort
Bayonet connection fitting system to easily connect filters to mask
3M™ Cool Flow™ Valve provides easier breathing and reduced heat and moisture build-up
Low profile, twin filter design half mask for a balanced secure fit
3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters
Size: Medium
Half mask with a soft silicone face piece for comfort
Bayonet connection fitting system to easily connect filters to mask
3M™ Cool Flow™ Valve provides easier breathing and reduced heat and moisture build-up
Low profile, twin filter design half mask for a balanced secure fit
3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters
Size: Medium
Typical Applications
Agricultural
Construction
Painting
Industrial Maintenance
Manufacturing
Construction
Painting
Industrial Maintenance
Manufacturing
FAQs
What is the difference between a respirator and a standard face mask?
Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if youre unsure about a respirator or a standard face mask.
What is a NIOSH Approved Respirator?
The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.
How long do particle filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
Standards
EN140:1998 (7501, 7502 & 7503), EN141:2000 (6051, 6054,6055, 6057, 6059, 6075 &6096), EN143:2000 (2125, 2128,2135, 2138, 5911, 5925,5935, 6035)
Supplied with
x1 7523M Respirator
x2 A2P3 Filters
x2 A2P3 Filters
3M Series 7500 Respirator Mask, Medium, Half Mask - 7523M
This 3M respirator mask offers protection and comfort with its innovative design. The hypoallergenic material and medium sise make it versatile for various applications. The blue and grey colours provide style along with functionality, suitable for those with sensitivities.
Features & Benefits
• Flexible system for economical and flexible usage
• Patented valve for easier breathing and reduced heat build-up
• Soft silicone material for extra comfort during extended wear
• Drop-down feature for added convenience
• Well-balanced design to reduce pressure on the head and face
• Patented valve for easier breathing and reduced heat build-up
• Soft silicone material for extra comfort during extended wear
• Drop-down feature for added convenience
• Well-balanced design to reduce pressure on the head and face
Applications
• Pharmaceutical industry
• Construction and quarrying
• Agriculture and woodworking
• Chemical processing and manufacturing
• Healthcare facilities and laboratories
• Construction and quarrying
• Agriculture and woodworking
• Chemical processing and manufacturing
• Healthcare facilities and laboratories
Can it be used in the pharmaceutical industry?
Yes, it is suitable for pharmaceutical applications due to its hypoallergenic material.
Will it provide protection against chemical processing?
Yes, this respirator mask is designed for use in chemical processing environments.
Is it comfortable for extended wear?
Yes, the soft silicone material ensures comfort even during long hours of use.
Can it be used in healthcare facilities?
Yes, it is suitable for use in healthcare settings, including hospitals and laboratories.
Is it compatible with various filter options?
Yes, it can be used with a variety of gas/vapour and particulate filters for different applications.
Specifikationer
Attribute | Value |
---|---|
Type | Half Mask |
Size | Medium |
Hypoallergenic | Yes |
Series | 7500 |
Colour | Blue, Grey |
- RS-artikelnummer:
- 666-7696
- Tillv. art.nr:
- 7523M
- Tillverkare / varumärke:
- 3M