Bourns 9A Resettable Fuse, 30V
- RS-artikelnummer:
- 647-8667
- Tillv. art.nr:
- MF-R900
- Tillverkare / varumärke:
- Bourns
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 647-8667
- Tillv. art.nr:
- MF-R900
- Tillverkare / varumärke:
- Bourns
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
| Brand | Bourns | |
| Trip Current | 18A | |
| Voltage Rating | 30V | |
| Time to Trip | 20s | |
| Hold Current | 9A | |
| Maximum Current | 40 A | |
| Length | 24.2mm | |
| Height | 32.9mm | |
| Width | 3mm | |
| Minimum Resistance | 0.005Ω | |
| Maximum Resistance | 20mΩ | |
| Power Dissipation | 4.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Välj alla | ||
|---|---|---|
Brand Bourns | ||
Trip Current 18A | ||
Voltage Rating 30V | ||
Time to Trip 20s | ||
Hold Current 9A | ||
Maximum Current 40 A | ||
Length 24.2mm | ||
Height 32.9mm | ||
Width 3mm | ||
Minimum Resistance 0.005Ω | ||
Maximum Resistance 20mΩ | ||
Power Dissipation 4.2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
MF-R Series
Radial leaded devices
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications