SICK Colour Sensors 25 mm, LED IO-Link, PNP/NPN, 100 mA, 18 → 30 V, IP67

Antal (1 enhet)*

9 519,05 kr

(exkl. moms)

11 898,81 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 519,05 kr

*vägledande pris

RS-artikelnummer:
285-9319
Tillv. art.nr:
AS30-WBM314I220A00
Tillverkare / varumärke:
SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SICK

Detection Range

25 mm

Light Source

LED

Output Type

PNP/NPN

Maximum Current

100 mA

Switching Frequency

500 Hz

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

Supply Voltage

18 → 30 V

LED Status Display

Yes

Terminal Type

M12 Connector

Series

AS30

Housing Material

Metal, Zinc Diecast

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

COO (Country of Origin):
DE

Overview


The AS30 array sensor operates on the proximity scanning principle. It detects even the slightest differences in grayscale values within the field-of-view. Positioning of, for example, a paper web based on the web edge or a contrast line is only one of ma

Widths, diameters, and gaps can also be detected. In reflector mode, the AS30 can even detect transparent materials.

At a glance


Teach-in of selected edges possible
Full colour TFT display
Various operating modes for different applications
Core and Prime variant for different fields of application
Large measuring range of up to 165 mm
Sensing distance of 25 mm or 100 mm
Repeatabili

Your Benefit


Higher reliability and more stable processes thanks to teach-in of contrast edges
TFT display for flexible configuration options and easy commissioning
Various operating modes provide the right defaults for every application
High repeatability of up to 15

Applications


Printing industry: positioning of sheets
Electronics and solar: edge guiding in battery production
Packaging industry: edge guiding, tear string detection
Machine construction: double layer detection, thickness measurement
Furniture industry: edge guiding

Note


relaterade länkar