SICK Contrast Sensors 30 mm, White LED, PNP, 50 mA, 12 → 24 V dc, IP50
- RS-artikelnummer:
- 285-2022
- Tillv. art.nr:
- KTL180-MF2P41ZZZZZ
- Tillverkare / varumärke:
- SICK
Antal (1 enhet)*
2 671,40 kr
(exkl. moms)
3 339,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 671,40 kr |
*vägledande pris
- RS-artikelnummer:
- 285-2022
- Tillv. art.nr:
- KTL180-MF2P41ZZZZZ
- Tillverkare / varumärke:
- SICK
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
| Brand | SICK | |
| Detection Range | 30 mm | |
| Light Source | White LED | |
| Output Type | PNP | |
| Maximum Current | 50 mA | |
| Switching Frequency | 31.2 kHz | |
| Electrical Connection | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| LED Status Display | Yes | |
| Terminal Type | M12 | |
| Series | KTL180 | |
| Housing Material | Plastic | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Välj alla | ||
|---|---|---|
Brand SICK | ||
Detection Range 30 mm | ||
Light Source White LED | ||
Output Type PNP | ||
Maximum Current 50 mA | ||
Switching Frequency 31.2 kHz | ||
Electrical Connection M12 | ||
Supply Voltage 12 → 24 V dc | ||
LED Status Display Yes | ||
Terminal Type M12 | ||
Series KTL180 | ||
Housing Material Plastic | ||
IP Rating IP50 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
- COO (ursprungsland):
- CN
Overview
The KTL180 reliably detects contrast differences even at high machine speeds. Thanks to its 31.2 kHz switching frequency, a high grayscale resolution and manual switching threshold adjustment, the KTL180 makes for safe object detection. The response time of 16 μs ensures stable and accurate detection of contrast differences, for example with print marks, even for high-gloss materials.
The sensor can be quickly adjusted to the respective application with the 7-segment display and easy menu guidance. Various teach-in processes as well as an integrated job save increase the flexibility during commissioning in a large range of applications - with very high process stability.
At a glance
31.2 kHz switching frequency at a response time of 16 μs
High dynamic range
Multi-functional 7-segment display
Job save for easy format change
1-point, 2-point and dynamic teach-in
Master-slave function
A wide range of different fibbers
High dynamic range
Multi-functional 7-segment display
Job save for easy format change
1-point, 2-point and dynamic teach-in
Master-slave function
A wide range of different fibbers
Your Benefit
Very high switching accuracy: 31.2 kHz switching frequency for use in ongoing machine processes
Easy sensor handling: Multi-functional display enables flexible, User friendly sensor settings
Safe detection and safe processes: Detection of very small contrast differences and high-gloss materials thanks to high grayscale resolution and manual switching threshold adjustment
Versatile use: Different teach-in operations for ideal sensor settings in different applications
Fast format change thanks to job save
Compact design for use with limited installation space
Easy sensor handling: Multi-functional display enables flexible, User friendly sensor settings
Safe detection and safe processes: Detection of very small contrast differences and high-gloss materials thanks to high grayscale resolution and manual switching threshold adjustment
Versatile use: Different teach-in operations for ideal sensor settings in different applications
Fast format change thanks to job save
Compact design for use with limited installation space
Applications
relaterade länkar
- SICK Contrast Sensors 100 mA IP50
- SICK Contrast Sensors 30 mm PNP 12 → 24 V dc, IP50
- SICK Contrast Sensors 12.5 mm PNP 10 → 30 V dc, IP67
- SICK Contrast Sensors 12.5 mm PNP 12 → 24 V dc, IP67
- SICK Contrast Sensors 11 mm PNP 12 → 24 V dc, IP69K
- SICK Contrast Sensors 25 mm PNP 10 → 30 V dc, IP67
- SICK Contrast Sensors 13 mm PNP 10 → 30 V dc, IP67
- SICK Contrast Sensors 150 mm PNP 10 → 30 V dc, IP67