Kern Refractometer, 0 (CW) °C, 0 (EG) °C, 0 (PG) °C, 1.50 (BF) kg/L max, 1.00 (BF) kg/L, -40 (CW) °C, -50 (PG) °C,
- RS-artikelnummer:
- 181-1150
- Tillv. art.nr:
- ORF 2UM
- Tillverkare / varumärke:
- Kern
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 181-1150
- Tillv. art.nr:
- ORF 2UM
- Tillverkare / varumärke:
- Kern
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
| Brand | Kern | |
| Maximum Measurement | 0 (CW) °C, 0 (EG) °C, 0 (PG) °C, 1.50 (BF) kg/L | |
| Minimum Measurement | 1.00 (BF) kg/L, -40 (CW) °C, -50 (PG) °C, -50 (EG) °C | |
| Best Accuracy | ±0.01 (BF) kg/L, ±0.5 (CW) °C, ±0.5 (EG) °C, ±0.5 (PG) °C | |
| Type | Digital | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Dimensions | 133 x 65 x 38mm | |
| Weight | 200g | |
| Height | 38mm | |
| Length | 133mm | |
| Model Number p | ORF 2UM | |
| Width | 65mm | |
| Välj alla | ||
|---|---|---|
Brand Kern | ||
Maximum Measurement 0 (CW) °C, 0 (EG) °C, 0 (PG) °C, 1.50 (BF) kg/L | ||
Minimum Measurement 1.00 (BF) kg/L, -40 (CW) °C, -50 (PG) °C, -50 (EG) °C | ||
Best Accuracy ±0.01 (BF) kg/L, ±0.5 (CW) °C, ±0.5 (EG) °C, ±0.5 (PG) °C | ||
Type Digital | ||
Battery Type AAA | ||
Power Source Battery | ||
Dimensions 133 x 65 x 38mm | ||
Weight 200g | ||
Height 38mm | ||
Length 133mm | ||
Model Number p ORF 2UM | ||
Width 65mm | ||
- COO (Country of Origin):
- CN
Area of application: Industry/Motor vehicle industry. The following models are particularly suitable for measuring and determining AdBlue, glycol concentration (ethylene: EG and propylene: PG), of battery fluid (BF), urea and measuring the freezing point of screen wash (CW). Furthermore, these models are suitable for measuring temperature-exchange systems.
relaterade länkar
- Hanna Instruments Sucrose Refractometer 85 %Brix max 0 °C min, Digital/Optical
- Extech Sucrose Refractometer 0%Brix min, Brix Refractometer
- Extech Sucrose Refractometer 0%Brix min, Brix Refractometer
- Instruments Direct Sugar Refractometer 0% min, Optical
- Instruments Direct Salt Refractometer 0% min, Optical
- Instruments Direct Sugar Refractometer 0% min, Optical
- Extech Mix Cutting Fluids Refractometer 0%Brix min, Brix Refractometer
- Kern Sugar Refractometer 0% min