NJL5901AR-1-TE1 Nisshinbo Micro Devices, SMT Reflective Optical Sensor, Phototransistor Output, COBP package
- RS-artikelnummer:
- 740-5058
- Tillv. art.nr:
- NJL5901AR-1-TE1
- Tillverkare / varumärke:
- Nisshinbo Micro Devices
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
30,35 kr
(exkl. moms)
37,95 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 6,07 kr | 30,35 kr |
| 50 - 120 | 4,86 kr | 24,30 kr |
| 125 - 495 | 4,212 kr | 21,06 kr |
| 500 - 1245 | 4,144 kr | 20,72 kr |
| 1250 + | 4,032 kr | 20,16 kr |
*vägledande pris
- RS-artikelnummer:
- 740-5058
- Tillv. art.nr:
- NJL5901AR-1-TE1
- Tillverkare / varumärke:
- Nisshinbo Micro Devices
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
| Brand | Nisshinbo Micro Devices | |
| Output Device | Phototransistor | |
| Typical Rise Time | 30µs | |
| Typical Fall Time | 30µs | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | COBP | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Width | 1.3mm | |
| Operating Temperature Range | -30 → +85°C | |
| Välj alla | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Output Device Phototransistor | ||
Typical Rise Time 30µs | ||
Typical Fall Time 30µs | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Package Type COBP | ||
Height 0.6mm | ||
Length 1.6mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Width 1.3mm | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- JP
COBP Photo Reflector
Miniature, thin package 1.3 ´ 1.6 ´ 0.6 mm
High output 400μA typ.
Pb free solder re-flowing permitted 260°C, 2 times
Built-in visible light cut-off filter
Applications in detecting the location of Lens unit for Cellular Phones camera module, detecting the location of CD/DVD optical pickup head, paper edge detection and mechanism timing detection of facsimile
High output 400μA typ.
Pb free solder re-flowing permitted 260°C, 2 times
Built-in visible light cut-off filter
Applications in detecting the location of Lens unit for Cellular Phones camera module, detecting the location of CD/DVD optical pickup head, paper edge detection and mechanism timing detection of facsimile
relaterade länkar
- RPI-0128 ROHM Phototransistor Output, RPI-0128 package
- QRE1113 onsemi Phototransistor Output, Miniature package
- TCRT5000 Vishay Phototransistor Output, PCB package
- RPR-220 ROHM Phototransistor Output, Radial package
- RPR-220UC30N ROHM Phototransistor Output, Radial package
- QRE1113GR onsemi Phototransistor Output
- VCNT2020 Vishay Phototransistor Output
- OPB705 Optek Phototransistor Output