VCNT2025X01 Vishay, Reflective Optical Sensor, Transistor Output
- RS-artikelnummer:
- 244-4837
- Tillv. art.nr:
- VCNT2025X01
- Tillverkare / varumärke:
- Vishay
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 244-4837
- Tillv. art.nr:
- VCNT2025X01
- Tillverkare / varumärke:
- Vishay
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
| Brand | Vishay | |
| Output Device | Transistor | |
| Typical Rise Time | 10µs | |
| Typical Fall Time | 15µs | |
| Välj alla | ||
|---|---|---|
Brand Vishay | ||
Output Device Transistor | ||
Typical Rise Time 10µs | ||
Typical Fall Time 15µs | ||
The Vishay reflective sensor has a compact construction where the emitting light source and the detector are arranged in the same plane. The detector consists of a silicon phototransistor. The sensor analog output signal (photo current) is triggered by detection of reflected infrared light from a close by object. The sensor has a built in daylight blocking filter, which greatly suppresses disturbing ambient light and therefore increases signal to noise ratio.
Package type is SMD
Emitter wavelength is 940 nm
Moisture sensitivity level (MSL) is 3
AEC-Q101 qualified
Emitter wavelength is 940 nm
Moisture sensitivity level (MSL) is 3
AEC-Q101 qualified
relaterade länkar
- VCNT2025X01 Vishay Transistor Output
- VCNT2030 Vishay Transistor Output
- TCRT1010 Vishay Transistor Output 2, Leaded package
- TCRT5000L Vishay Transistor Output 2, Leaded package
- B5W 2007F Omron Transistor Output
- VCNT2020 Vishay Phototransistor Output
- GP1A57HRJ00F Sharp Transistor Output, OPIC package
- TCND5000 Vishay Photodiode Output