GP2S60 Sharp, SMT Reflective Optical Sensor, Phototransistor Output
- RS-artikelnummer:
- 170-2453
- Tillv. art.nr:
- GP2S60
- Tillverkare / varumärke:
- Sharp
Antal (1 rulle med 2000 enheter)*
6 672,00 kr
(exkl. moms)
8 340,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 18 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 2000 + | 3,336 kr | 6 672,00 kr |
*vägledande pris
- RS-artikelnummer:
- 170-2453
- Tillv. art.nr:
- GP2S60
- Tillverkare / varumärke:
- Sharp
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
| Brand | Sharp | |
| Peak Sensor Distance | 0.7mm | |
| Output Device | Phototransistor | |
| Typical Rise Time | 20µs | |
| Typical Fall Time | 20µs | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Dimensions | 3.2 x 1.7 x 1.1mm | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 1.7mm | |
| Operating Temperature Range | -25 → +85°C | |
| Välj alla | ||
|---|---|---|
Brand Sharp | ||
Peak Sensor Distance 0.7mm | ||
Output Device Phototransistor | ||
Typical Rise Time 20µs | ||
Typical Fall Time 20µs | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Dimensions 3.2 x 1.7 x 1.1mm | ||
Height 1.1mm | ||
Length 3.2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Width 1.7mm | ||
Operating Temperature Range -25 → +85°C | ||
Reflective Photointerrupter
Reflective with Phototransistor Output
Emitter and Detector are facing the same direction
Compact Size
Visible light block to minimize false detection
Optical IC in GP2A231LRSAF, capable of TTL direct connection
Emitter and Detector are facing the same direction
Compact Size
Visible light block to minimize false detection
Optical IC in GP2A231LRSAF, capable of TTL direct connection
relaterade länkar
- GP2S60 Sharp Phototransistor Output
- GP2S60B Sharp Phototransistor Output
- GP2Y0D02YK0F Sharp Digital Output
- GP2A28CJ000F Sharp Photointerrupter Output
- GP2A210LCSJF Sharp Photointerrupter Output
- GP2A25DJ000F Sharp Photointerrupter Output
- GP2A28AJ000F Sharp Photointerrupter Output
- GP2A25J0000F Sharp Photointerrupter Output