OPB702 Optek, Through Hole Reflective Optical Sensor, Phototransistor Output

Mängdrabatt möjlig

Antal (1 påse med 25 enheter)*

934,425 kr

(exkl. moms)

1 168,025 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 875 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Påse*
25 - 10037,377 kr934,43 kr
125 - 22536,404 kr910,10 kr
250 +35,508 kr887,70 kr

*vägledande pris

RS-artikelnummer:
170-0777
Tillv. art.nr:
OPB702
Tillverkare / varumärke:
Optek
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Optek

Peak Sensor Distance

3.81mm

Output Device

Phototransistor

Number of Channels

1

Number of Pins

4

Mounting Type

Through Hole

Dimensions

17.78 x 4.78 x 8.89mm

Height

8.89mm

Length

17.78mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

4.78mm

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
MX

OPB700/701/702 Reflective Object Sensors


OPB700 and OPB700ALZ series of sensors from Optek consist of an infrared emitting diode and an NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing.
OPB701 and OPB701ALZ sensors consist of an infrared emitting diode and an NPN silicon photodarlington, and also mounted side-by-side on converging optical axes in a cost-effective black plastic housing.
The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned.
The OPB700 and OPB701 have 4" (101 mm) wire length while the OPB700ALZ & OPB701ALZ have 18" (457 mm) wire length.


Reflective Optical Sensors, Optek

relaterade länkar