OPB720B-30VZ Optek, Reflective Optical Sensor, Open Collector Output
- RS-artikelnummer:
- 170-0731
- Tillv. art.nr:
- OPB720B-30VZ
- Tillverkare / varumärke:
- Optek
Antal (1 påse med 25 enheter)*
6 347,15 kr
(exkl. moms)
7 933,95 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 25 + | 253,886 kr | 6 347,15 kr |
*vägledande pris
- RS-artikelnummer:
- 170-0731
- Tillv. art.nr:
- OPB720B-30VZ
- Tillverkare / varumärke:
- Optek
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
| Brand | Optek | |
| Peak Sensor Distance | 762mm | |
| Output Device | Open Collector | |
| Number of Channels | 1 | |
| Number of Pins | 3 | |
| Dimensions | 17.15 x 8.38 x 27.94mm | |
| Height | 27.94mm | |
| Length | 17.15mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 8.38mm | |
| Operating Temperature Range | 0 → +70°C | |
| Välj alla | ||
|---|---|---|
Brand Optek | ||
Peak Sensor Distance 762mm | ||
Output Device Open Collector | ||
Number of Channels 1 | ||
Number of Pins 3 | ||
Dimensions 17.15 x 8.38 x 27.94mm | ||
Height 27.94mm | ||
Length 17.15mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Width 8.38mm | ||
Operating Temperature Range 0 → +70°C | ||
OPB720A and OPB720B Long Range Reflective Switch
The OPB720 Series has a logical output that switches from a high level with a reflective target, to a low level with no reflective target. With the addition of hysteresis, the sensor minimises switching oscillations on the output. The sensor distance that can be achieved is very dependent on the type of material used for the target
Recognises objects as small as 2mm
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
Reflective Optical Sensors, Optek
relaterade länkar
- OPB720B-30VZ Optek Open Collector Output
- OPB720B-06Z Optek Open Collector Output
- OPB720A-06Z Optek Open Collector Output
- B5W-DB1452-1 Omron Open Collector Output 3
- OPB705 Optek Phototransistor Output
- OPB350W250Z Optek Phototransistor Output
- OPB732 Optek Phototransistor Output
- OPB702 Optek Phototransistor Output