SFH 9206 ams OSRAM, SMT Reflective Optical Sensor, Phototransistor Output
- RS-artikelnummer:
- 168-5476
- Tillv. art.nr:
- SFH 9206
- Tillverkare / varumärke:
- ams OSRAM
Antal (1 rulle med 1000 enheter)*
6 647,00 kr
(exkl. moms)
8 309,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 1000 + | 6,647 kr | 6 647,00 kr |
*vägledande pris
- RS-artikelnummer:
- 168-5476
- Tillv. art.nr:
- SFH 9206
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Peak Sensor Distance | 5mm | |
| Output Device | Phototransistor | |
| Typical Rise Time | 30µs | |
| Typical Fall Time | 40µs | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Dimensions | 6.2 x 2.1 x 4.2mm | |
| Height | 4.2mm | |
| Length | 6.2mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 2.1mm | |
| Operating Temperature Range | -40 → +100°C | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Sensor Distance 5mm | ||
Output Device Phototransistor | ||
Typical Rise Time 30µs | ||
Typical Fall Time 40µs | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Dimensions 6.2 x 2.1 x 4.2mm | ||
Height 4.2mm | ||
Length 6.2mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Width 2.1mm | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- MY
SFH 9206 SMT Reflective Sensors
The SFH 9206 family from OSRAM Opto Semiconductors are reflective sensors with a phototransistor output. They come in a surface-mounted (SMD) package containing and 950 nm LED and a silicon NPN phototransistor. The package also features a daylight filter.
Suitable applications for the SFH 9206 reflective sensors include; position reporting, end position switch, speed regulation and motion transmitters.
Suitable applications for the SFH 9206 reflective sensors include; position reporting, end position switch, speed regulation and motion transmitters.
Reflective Optical Sensors, OSRAM Opto Semiconductors
relaterade länkar
- SFH 9206 ams OSRAM Phototransistor Output
- SFH 9206-6/7 ams OSRAM Phototransistor Output
- SFH 9206-5/6 ams OSRAM Phototransistor Output
- SFH 2704A ams OSRAM Photodiode Output
- SFH 2705 ams OSRAM Photodiode Output
- QRE1113GR onsemi Phototransistor Output
- VCNT2020 Vishay Phototransistor Output
- GP2S60B Sharp Phototransistor Output