- RS-artikelnummer:
- 188-0512
- Tillv. art.nr:
- TRS5-80BLRVU
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2024-10-29
Lagt till varukorgen
Pris (ex. moms) Var (i ett parti med 50)
111,752 kr
(exkl. moms)
139,69 kr
(inkl. moms)
Enheter | Per unit | Per Lot* |
50 - 50 | 111,752 kr | 5 587,60 kr |
100 - 200 | 107,898 kr | 5 394,90 kr |
250 + | 104,302 kr | 5 215,10 kr |
- RS-artikelnummer:
- 188-0512
- Tillv. art.nr:
- TRS5-80BLRVU
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 270mA |
Maximum Switching Power | 60.5W |
Maximum Switching Voltage | 264V ac |
Contact Resistance | 150mΩ |
Contact Material | Fe-Ni Alloy |
Mounting Type | Through Hole |
Width | 8.2 Dia. (Without Clamp)mm |
Dimensions | 8.2 Dia. x 50 (Without Clamp)mm |
- RS-artikelnummer:
- 188-0512
- Tillv. art.nr:
- TRS5-80BLRVU
- Tillverkare / varumärke:
- KEMET