- RS-artikelnummer:
- 189-1681
- Tillv. art.nr:
- C199589905
- Tillverkare / varumärke:
- CEJN
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
945,89 kr
(exkl. moms)
1 182,36 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 945,89 kr |
5 + | 908,16 kr |
- RS-artikelnummer:
- 189-1681
- Tillv. art.nr:
- C199589905
- Tillverkare / varumärke:
- CEJN
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Light and flexible
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Available in 310, 315 & 410 series
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Available in 310, 315 & 410 series
Specifikationer
Attribute | Value |
---|---|
Maximum Operating Length | 4m |
Tube Outside Diameter | 12mm |
Colour | Blue |
Tube Inside Diameter | 8mm |
Manufacturer Series | 320 Spiral |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |