RTC WITH TRICKLE CHARGER SPI 3.3V UMAX10
- RS-artikelnummer:
- 189-8345P
- Tillv. art.nr:
- DS1394U-33+
- Tillverkare / varumärke:
- Maxim Integrated
Se alla Real Time Clocks
5 I lager för avsändande samma dag
Pris (ex. moms) Each (Supplied in a Tube)
47,896 kr
(exkl. moms)
59,87 kr
(inkl. moms)
Enheter | Per unit |
10 - 20 | 47,896 kr |
25 - 95 | 45,292 kr |
100 - 245 | 39,23 kr |
250 + | 36,956 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 189-8345P
- Tillv. art.nr:
- DS1394U-33+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifikationer
Attribute | Value |
Functions | Trickle Charger |
Date Format | DD:M:Y |
Time Format | SS:MM:HH |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Dimensions | 3.05 x 3.05 x 0.95mm |
Length | 3.05mm |
Width | 3.05mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.97 V |