Raspberry Pi PoE + board

Mängdrabatt möjlig

Antal (1 enhet)*

593,57 kr

(exkl. moms)

741,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • Dessutom levereras 1 174 enhet(er) från den 08 december 2025
  • Dessutom levereras 53 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4593,57 kr
5 - 9580,05 kr
10 +571,60 kr

*vägledande pris

RS-artikelnummer:
221-1857
Distrelec artikelnummer:
302-40-487
Tillv. art.nr:
SC0468
Tillverkare / varumärke:
Raspberry Pi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Raspberry Pi

Product Name

PoE + board

Accessory Category

Power

Form Factor

HAT

COO (Country of Origin):
CN
The Raspberry Pi PoE HAT+ can be used to power a Raspberry Pi 4 Model B and Raspberry Pi 3 Model B+ via an Ethernet cable. It features a fully isolated switch-mode power supply and fan control.
The Raspberry Pi PoE HAT+ HAT includes a 25mm x 25mm fan, delivering 2.2CFM for processor cooling to your Raspberry Pi in operation. This is ideal for when a Raspberry Pi and PoE HAT is used in a small, enclosed space.
Please note: this listing is for the Raspberry Pi PoE+ Hat only, Raspberry Pi boards must be purchased separately.

Key Features
Input voltage: 37-57V DC, Class 2 device
Output power: 5V DC/3.0A
Cooling: 25mm x 25mm brushless fan delivering 2.2CFM for processor cooling
Fully isolated switch-mode power supply
Fan control
Mechanically compatible with the existing Raspberry Pi PoE HAT

relaterade länkar